This 9-position FFC/FPC connector is designed for surface mount applications and features a voltage rating of 50V and a current rating of 400mA. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The connector is available in a tape and reel packaging format with 5000 units per package.
Amphenol 59453-091110EDHLF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFVL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59453-091110EDHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
