30-position, 5-row, 6-column straight backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for robust board-to-board interconnects. Copper alloy contacts with gold and tin plating ensure reliable conductivity, supporting a 1A current rating. Operates across a wide temperature range of -55°C to 105°C and boasts UL94 V-0 flammability rating. Shielded design enhances signal integrity.
Amphenol 59566-1006LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 17.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Positions Loaded | 34 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 4000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59566-1006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.