Amphenol 59567-1003 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | Metral® 4000 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 59567-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.