Amphenol 59837-008 technical specifications.
| Connector Type A | Duplex LC |
| Connector Type B | Duplex SC |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 59837-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.