This 37-position shielded circular connector features a composite shell with a cadmium finish, suitable for operating temperatures between -65°C and 175°C. It has a circular contact shape and crimp contact type. The connector is designed for panel and flange mounting and is rated for environment-resistant applications. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol 5M2645-WJ37PN technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 5M2645-WJ37PN to view detailed technical specifications.
No datasheet is available for this part.