Amphenol 60007-001 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Depth | 23.6mm |
| Length | 15mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 60007-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
