Amphenol 60013631 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Cable |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 60013631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.