
Cable Accessories Strain Relief Polyvinyl Chloride
Amphenol 60030-000 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 60030-000 to view detailed technical specifications.
No datasheet is available for this part.