Contact SKT Crimp ST Cable Mount Reel
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Nickel, Chromate |
| Contact Plating | Tin |
| Contact Type | Power |
| Gender | Female |
| Mount | Cable |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |