Amphenol 60052-000 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Mount | Panel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 60052-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.