Amphenol 60070171 technical specifications.
| Contact Type | Power |
| Gender | Female |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 60070171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.