Amphenol 60070461 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DCS-1 Series |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 60070461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.