Amphenol 60204004 technical specifications.
| Gender | Female |
| Material | Polybutylene |
| Number of Positions | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 60204004 to view detailed technical specifications.
No datasheet is available for this part.