Amphenol 60262039SXCOND1 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 60262039SXCOND1 to view detailed technical specifications.
No datasheet is available for this part.