Amphenol 60272241SFCOND1 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 60272241SFCOND1 to view detailed technical specifications.
No datasheet is available for this part.