Amphenol 602GB-198-08 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Series | 602GB |
| Shell Size | 8 |
| Wire/Cable Diameter | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 602GB-198-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.