Amphenol 602GB-198-10 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Series | 602GB |
| Shell Size | 10 |
| Wire/Cable Diameter | 9.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 602GB-198-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.