Amphenol 602GB00E1210PB technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.59mm |
| Gender | Female |
| Length | 34.92mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 602GB00E1210PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.