Amphenol 602GB00E14-19SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Mount | Flanges |
| Number of Positions | 19 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 602GB00E14-19SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.