This 5-position, 5-contact circular connector features a female gender and a 14mm aluminium shell. The contacts are made of copper alloy with a gold plating and a cadmium chromate finish. The connector is designed for use with crimp termination and is packaged in a bag. It meets the military standard MIL-DTL-26482 and is suitable for use in general applications.
Amphenol 602GB00E1405PF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 602GB00E1405PF to view detailed technical specifications.
No datasheet is available for this part.