Amphenol 602GB00E1415PB416 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 15 |
| Plating | Electroless Nickel |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 602GB00E1415PB416 to view detailed technical specifications.
No datasheet is available for this part.