The 602GB02A1811PF219 is a female circular connector with 11 contacts and a 18mm shell made of aluminium. It features cadmium chromate plating and a crimp termination. The connector is designed to meet the MIL-DTL-26482 military standard and is packaged in a bag. It has a straight orientation and is not radiation hardened.
Amphenol 602GB02A1811PF219 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 602GB02A1811PF219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.