The 602GB02A2016SW416 is a 16-position circular connector with a female contact gender, made from copper alloy with gold plating, and features a 20mm aluminium shell. It conforms to the MIL-DTL-26482 military standard and is terminated through crimping. The connector is part of the 602GB 26482 II series.
Amphenol 602GB02A2016SW416 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 16 |
| Plating | Electroless Nickel |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 602GB02A2016SW416 to view detailed technical specifications.
No datasheet is available for this part.