The Amphenol 602GB06EG20-41SN is a 41-contact female crimp termination cable connector with a 20mm shell size, meeting the MIL-DTL-26482 military standard. It features a copper alloy contact material with gold plating and a cadmium-chromate plating on the shell. The connector is packaged in a bag and has a straight orientation. It is not radiation hardened and is designed for cable mounting.
Amphenol 602GB06EG20-41SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 602GB06EG20-41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.