Amphenol 602GB13324 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Series | 602GB |
| Shell Size | 24 |
| Wire/Cable Diameter | 29.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 602GB13324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.