
Amphenol 60411211 technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DCS-2 Series |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 60411211 to view detailed technical specifications.
No datasheet is available for this part.
