Fine pitch receptacle connector with 40 positions and 2 rows, featuring a 0.8mm pitch. Offers a 500mA current rating and 100V AC voltage rating, with gold-plated copper alloy contacts. Designed for surface mount (SMD/SMT) termination with a straight orientation and a mated stacking height of 16mm. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
Amphenol 61082-043400LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.4mm |
| Series | BergStak |
| Termination | SMD/SMT |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-043400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.