40-position, 2-row female receptacle with 0.8mm pitch and 0.031 inch pitch. Features straight, surface mount termination with gold-plated copper alloy contacts and a 500mA current rating. Operates within a -40°C to 85°C temperature range and supports a 100V voltage rating. Designed for board-to-board applications with a 11.7mm stack height and locking mechanism. RoHS compliant and UL94 V-0 flammability rated.
Amphenol 61082-043402LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.4mm |
| Series | BergStak |
| Stack Height | 11.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-043402LF to view detailed technical specifications.
No datasheet is available for this part.