60-position, 2-row female receptacle with 0.8mm pitch for board-to-board applications. Features copper alloy contacts with gold plating, rated for 100V and 500mA current. Designed for straight, surface mount termination with a solder connection. Operates within a temperature range of -40°C to 85°C, offering a mated stacking height of 8mm.
Amphenol 61082-061000 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 29.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 61082-061000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.