Amphenol 61082-061502LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 29.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-061502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.