60-position, 2-row fine pitch connector receptacle with 0.8mm pitch. Features straight, top-entry, surface mount orientation with solder termination. Offers a 500mA current rating and 100V AC voltage rating, operating between -40°C and 85°C. Constructed with copper contacts and gold plating, it is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
Amphenol 61082-062400LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-062400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.