
60-position, 2-row fine pitch connector receptacle with 0.8mm pitch. Features gold-plated copper contacts, straight orientation, and surface mount termination. Rated for 100V AC/DC and 85°C max operating temperature, with a current rating of 800mA. Offers a mated stacking height of 12mm and a stack height of 7.7mm. UL94 V-0 flammability rating and lead-free construction ensure compliance. Packaged in tape and reel for efficient assembly.
Amphenol 61082-062402LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 7.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-062402LF to view detailed technical specifications.
No datasheet is available for this part.
