Amphenol 61082-063102 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 29.8 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 11.7 |
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.8/ContactA |
| Max Voltage Rating | 100VAC |
| Cage Code | 22526 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 61082-063102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.