80-position, 2-row female board-to-board connector with 0.8mm pitch and 3.7mm stack height. Features gold-plated copper contacts, 500mA current rating, and 100V AC voltage rating. Designed for surface mount termination with a straight orientation, operating between -40°C and 85°C.
Amphenol 61082-081000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 37.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 3.7mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 61082-081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.