80-contact, 2-row board-to-board connector with a 0.8mm pitch, featuring gold-plated copper alloy contacts for reliable connectivity. This straight, surface mount receptacle offers a 3.7mm stack height and a 6mm depth, supporting a 100V voltage rating and 500mA current rating. Designed for lead-free and RoHS compliant applications, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Amphenol 61082-081402LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.4mm |
| Series | BergStak |
| Stack Height | 3.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-081402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
