
80-position, 2-row fine pitch receptacle connector with 0.8mm pitch and 2.4mm row spacing. Features gold-plated copper alloy contacts, a straight top entry orientation, and SMD/SMT termination for surface mounting. Rated for 100V AC, 800mA current, and operates from -40°C to 125°C. UL94 V-0 flammability rating and lead-free construction. Mated stacking height of 12mm with a 7.7mm stack height. Supplied in tape and reel packaging.
Amphenol 61082-082402LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Stack Height | 7.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-082402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
