Amphenol 61082-083002-X technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Number of Positions | 80 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Series | 61082 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-083002-X to view detailed technical specifications.
No datasheet is available for this part.