80-position, 2-row female board-to-board connector with 0.8mm pitch and 11.7mm mated stacking height. Features copper contacts with gold plating, a 500mA current rating, and a 100V AC max voltage rating. Designed for surface mount applications with straight orientation and solder termination. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
Amphenol 61082-083400LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 11.7mm |
| Termination | Solder |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-083400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.