80-position, 2-row fine pitch connector receptacle with 0.8mm pitch. Features gold-plated copper alloy contacts, straight top entry orientation, and surface mount termination. Rated for 100V AC and 500mA, with a maximum operating temperature of 125°C. Offers a mated stacking height of 16mm and a stack height of 11.7mm. UL94 V-0 flammability rating and lead-free construction ensure compliance. Packaged in tape and reel for automated assembly.
Amphenol 61082-083402LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Stack Height | 11.7mm |
| Termination | Solder |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-083402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.