Amphenol 61082-101000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6mm |
| Gender | Female |
| Length | 45.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.