100-contact, 2-row female receptacle with 0.8mm pitch and straight orientation. Features surface mount termination, gold-plated copper alloy contacts, and a 500mA current rating. Constructed from liquid crystal polymer and polyester insulation, this lead-free component offers a 100V AC voltage rating and operates within a -40°C to 85°C temperature range. Designed for 100 mating cycles, it includes a locking mechanism and a 3.7mm stack height.
Amphenol 61082-101400LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 45.8mm |
| Mated Stacking Heights | 8mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | BergStak |
| Stack Height | 3.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-101400LF to view detailed technical specifications.
No datasheet is available for this part.