
100-position, 2-row female shrouded header for board-to-board applications. Features 0.8mm pitch, straight orientation, and surface mount termination with solder contacts. Offers a 500mA current rating, 100V AC max voltage, and operates from -40°C to 85°C. Constructed with copper contacts plated in gold, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Mated stacking height is 16mm, with a component stack height of 11.7mm.
Amphenol 61082-103400LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 45.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 11.7mm |
| Termination | Solder |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-103400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
