
120-position, 2-row fine pitch receptacle connector with 0.8mm pitch. Features gold-plated copper alloy contacts, a straight orientation, and surface mount termination. Rated for 100V AC and 85°C max operating temperature, with a current rating of 800mA. UL94 V-0 flammability rating and lead-free construction. Dimensions include 53.8mm length, 6mm width, and 6mm depth, with a mated stacking height of 8mm.
Amphenol 61082-121400LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 53.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-121400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
