Female receptacle board connector featuring 120 contacts arranged in 2 rows. Surface mount termination with a straight mounting style. Contacts are pure matte tin over nickel (50) finish. UL 94V-0 flammability rating.
Amphenol 61082-121402LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 120 |
| Contact Gender | FEMALE |
| Manufacturer Series | 61082 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | PURE MATTE TIN OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 61082-121402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.