120-contact, 2-row female receptacle with 0.8mm pitch for surface mount termination. Features copper alloy contacts with gold plating, rated for 100V AC/DC and 500mA current. Operates within a -40°C to 85°C temperature range, with a mated stacking height of 12mm. Dimensions include 53.8mm length and 6.8mm depth. Packaged in tape and reel.
Amphenol 61082-122002 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 53.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-122002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.