Amphenol 61082-141009LF technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Series | 61082 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-141009LF to view detailed technical specifications.
No datasheet is available for this part.