Fine pitch shrouded header receptacle with 140 positions and 2 rows, featuring a 0.8mm pitch. This surface mount component offers a straight orientation and solder termination, with copper contacts plated in gold. Rated for 100V AC/DC and 800mA, it operates between -40°C and 125°C. The design supports a mated stacking height of 8mm, with a component stack height of 3.7mm. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Amphenol 61082-141402LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 61.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 3.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-141402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
