Surface mount board-to-board connector featuring 140 contacts arranged in 2 rows with a 0.8mm pitch. This female receptacle offers a straight orientation and copper contacts with gold plating for reliable connectivity. Rated for 100V AC and 500mA, it operates across a temperature range of -40°C to 85°C. Designed for lead-free assembly, it supports a mated stacking height of 8mm and a stack height of 3.7mm.
Amphenol 61082-141409LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 61.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 3.7mm |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-141409LF to view detailed technical specifications.
No datasheet is available for this part.
