Fine pitch connector receptacle featuring 140 positions and 2 rows with a 0.8mm pitch. This surface mount component offers a straight, top entry orientation and a 7.7mm stack height. Constructed with copper contacts and gold plating, it boasts a current rating of 800mA and a voltage rating of 100V AC. Operating within a temperature range of -40°C to 125°C, it meets UL94 V-0 flammability standards. The receptacle is lead-free and packaged in tape and reel.
Amphenol 61082-142402LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 61.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Stack Height | 7.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-142402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.