Fine pitch connector receptacle featuring 140 positions and 2 rows with a 0.8mm lead pitch. Constructed with liquid crystal polymer insulation and copper alloy contacts with gold plating, this surface mount component offers a straight orientation and solder termination. Rated for 100V AC and 500mA, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Designed for board-to-board applications, it supports mated stacking heights of 16mm and a mating cycle of 100.
Amphenol 61082-143400LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 61.8mm |
| Mated Stacking Heights | 16mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | BergStak |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-143400LF to view detailed technical specifications.
No datasheet is available for this part.